895-039-521-612

Heilind Number:EDA895-039-521-612
Manufacturer:EDAC
Manufacturer Number:895-039-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-521-612

Detailed Description

Enhance connectivity within your electronic systems with our board-to-board PCB connector. Engineered for seamless integration, this connector features 39 positions in a single row, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in any operating environment, even in temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this connector is a valuable addition to any project requiring secure and high-speed data transfer.