895-039-523-104

Heilind Number:EDA895-039-523-104
Manufacturer:EDAC
Manufacturer Number:895-039-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With a single row layout and a total of 39 copper alloy contact positions, it offers ample room for efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.