895-039-523-412

Heilind Number:EDA895-039-523-412
Manufacturer:EDAC
Manufacturer Number:895-039-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-523-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 39 positions in a single row, ensuring efficient signal transmission. The contact material, a durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and durability. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for various environments. Whether for professional or personal use, this connector promises optimal functionality and longevity. Upgrade your setup today and experience seamless connectivity like never before.