895-039-523-604

Heilind Number:EDA895-039-523-604
Manufacturer:EDAC
Manufacturer Number:895-039-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-523-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 39 positions, offering ample space for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in challenging environments. The copper alloy contact material ensures optimal conductivity, while the 3A amperage and .1-inch pitch meet industry standards for superior power delivery. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Elevate your PCB design with this essential component.