895-039-523-612

Heilind Number:EDA895-039-523-612
Manufacturer:EDAC
Manufacturer Number:895-039-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-523-612

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its sleek black housing ensures durability while meeting UL 94V-0 standards for safety. The 39-position single-row layout, with a contact pitch of .1 inches and row spacing of .2 inches, guarantees precise and efficient connectivity. Crafted from Copper Alloy, the contacts offer optimal conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is reliable in even the most demanding environments. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry.