895-039-524-101

Heilind Number:EDA895-039-524-101
Manufacturer:EDAC
Manufacturer Number:895-039-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-524-101

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic projects. With 39 positions arranged in a single row, it offers optimal space utilization and efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Featuring copper alloy contacts with a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for both standard and challenging environments. Trust in this connector for robust and efficient connections in your PCB designs.