895-039-524-102

Heilind Number:EDA895-039-524-102
Manufacturer:EDAC
Manufacturer Number:895-039-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-524-102

Detailed Description

Elevate your electronics with our cutting-edge Board To Board PCB Connector, meticulously engineered for seamless connectivity. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance and longevity. The 39-contact design, featuring copper alloy contact material, guarantees reliable power transmission with an amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transfer in any application. Its straight mount orientation and single row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.