895-039-524-108

Heilind Number:EDA895-039-524-108
Manufacturer:EDAC
Manufacturer Number:895-039-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a single row with 39 positions, ensuring efficient signal transmission. The connector's durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your connectivity solution today with this essential component.