895-039-524-602

Heilind Number:EDA895-039-524-602
Manufacturer:EDAC
Manufacturer Number:895-039-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-524-602

Detailed Description

Enhance your PCB connectivity with this high-performance black card edge connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With a single row design and copper alloy contact material, it offers seamless power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make it compatible with various PCB layouts, while its 39 positions cater to versatile connection needs. Designed for straight mount orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.