895-039-524-612

Heilind Number:EDA895-039-524-612
Manufacturer:EDAC
Manufacturer Number:895-039-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-524-612

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with 39 positions in a single row, it offers seamless board-to-board connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various environments. Each contact is crafted from Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component.