895-039-525-103

Heilind Number:EDA895-039-525-103
Manufacturer:EDAC
Manufacturer Number:895-039-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 39 positions with a single row layout, ensuring optimal space utilization. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Elevate your electronic projects with this essential connector.