895-039-525-104

Heilind Number:EDA895-039-525-104
Manufacturer:EDAC
Manufacturer Number:895-039-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-104

Detailed Description

Enhance your circuitry with this sleek and efficient Board To Board PCB Connector in classic black. Designed for optimal performance, it boasts a high amperage of 3A and sturdy UL 94V-0 Polyphenylene Sulfide housing material for reliable insulation. With 39 positions and a tight pitch of .1 inches, it ensures precise connectivity. Crafted with copper alloy contacts, it guarantees durability and conductivity. Its straight mount orientation and 1-row configuration make it space-saving and easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Elevate your PCB connections with this essential component.