895-039-525-107

Heilind Number:EDA895-039-525-107
Manufacturer:EDAC
Manufacturer Number:895-039-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability, it features 39 positions and a single row layout, perfectly suited for seamless board-to-board connections. The black housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mounting. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.