895-039-525-108

Heilind Number:EDA895-039-525-108
Manufacturer:EDAC
Manufacturer Number:895-039-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-108

Detailed Description

Enhance your connectivity with our Black Card Edge Connector, meticulously designed for seamless integration in your electronic projects. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring a single row configuration with 39 copper alloy contacts, this connector guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing enable precise and snug fitting on your PCB. Designed for straight mounting orientation, it offers versatility in installation. Operable in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector, a must-have in any electronic enthusiast's toolkit.