895-039-525-403

Heilind Number:EDA895-039-525-403
Manufacturer:EDAC
Manufacturer Number:895-039-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-403

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 39 positions for optimal connectivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while an amperage rating of 3A accommodates standard power requirements. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.