895-039-525-404

Heilind Number:EDA895-039-525-404
Manufacturer:EDAC
Manufacturer Number:895-039-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row, boasting a pitch of .1 inches and row spacing of .2 inches for optimal signal transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable performance even in demanding environments. Explore a new level of connectivity with this essential component for your electronic projects.