895-039-525-408

Heilind Number:EDA895-039-525-408
Manufacturer:EDAC
Manufacturer Number:895-039-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-408

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a sleek black design with 39 positions in a single row, it offers seamless connectivity for your electronic devices. With an amperage of 3A, it ensures efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. The copper alloy contact material and 0.1-inch pitch further enhance its reliability. Whether you're working on a new project or upgrading existing systems, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is the perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.