895-039-525-412

Heilind Number:EDA895-039-525-412
Manufacturer:EDAC
Manufacturer Number:895-039-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring 39 positions in a single row for seamless board-to-board integration. Designed for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates efficient power delivery with an amperage of 3A. The straight mount orientation and a row spacing of .2 inches offer easy installation and space optimization. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications, guaranteeing stable performance. Elevate your connectivity solutions with this essential component.