895-039-525-608

Heilind Number:EDA895-039-525-608
Manufacturer:EDAC
Manufacturer Number:895-039-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-525-608

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts 39 positions in a single row, ensuring reliable power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contact material, it ensures optimal conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to your PCB setup. Upgrade your connectivity with this essential component, a perfect choice for professionals in the electronics industry.