895-039-540-101

Heilind Number:EDA895-039-540-101
Manufacturer:EDAC
Manufacturer Number:895-039-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-540-101

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 39 positions, offering ample room for your PCB assembly needs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. Each contact is made of robust copper alloy, guaranteeing reliable and efficient signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are effortlessly achieved. Its straight mount orientation further simplifies installation on your PCB board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connectivity.