895-039-540-102

Heilind Number:EDA895-039-540-102
Manufacturer:EDAC
Manufacturer Number:895-039-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-540-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration on your PCB. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both style and reliability. Featuring one row with 39 positions, each contact is crafted from top-quality Copper Alloy for optimal conductivity. The precise pitch of .1 inches and row spacing of .2 inches allow for easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's arsenal.