895-039-540-112

Heilind Number:EDA895-039-540-112
Manufacturer:EDAC
Manufacturer Number:895-039-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this black connector boasts a 39-position layout, perfect for comprehensive data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery at 3A. With a straight mount orientation and a single row design, installation is a breeze. Elevate your electronic projects with this essential component.