895-039-540-403

Heilind Number:EDA895-039-540-403
Manufacturer:EDAC
Manufacturer Number:895-039-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, ensuring efficient data transmission. With a low amperage of 3A and a rugged housing material made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in harsh environments. The contact material, copper alloy, and the tight pitch of .1in, ensure optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install and perfect for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial settings. Upgrade your PCB assembly with this essential component for seamless and reliable board-to-board connections.