895-039-540-603

Heilind Number:EDA895-039-540-603
Manufacturer:EDAC
Manufacturer Number:895-039-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-540-603

Detailed Description

Enhance connectivity in your electronic devices with our high-performance 39-position PCB connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in a wide temperature range from -40 to 105°C. The copper alloy contacts offer optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your PCB. Whether you're building a new system or upgrading existing hardware, trust in the quality and efficiency of this black card edge connector to meet your connectivity needs.