895-039-541-103

Heilind Number:EDA895-039-541-103
Manufacturer:EDAC
Manufacturer Number:895-039-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-541-103

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row layout, boasting 39 positions for efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in a temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Elevate your electronic projects with this essential component, perfect for professionals in the field.