895-039-541-403

Heilind Number:EDA895-039-541-403
Manufacturer:EDAC
Manufacturer Number:895-039-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-541-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features a single row with 39 positions and a compact pitch of .1 inches, perfect for maximizing space on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in assembly. Engineered to excel in demanding environments, it boasts an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, this connector guarantees precision and efficiency in every connection. Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features a single row with 39 positions and a compact pitch of .1 inches, perfect for maximizing space on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in assembly. Engineered to excel in demanding environments, it boasts an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, this connector guarantees precision and efficiency in every connection.