895-039-541-404

Heilind Number:EDA895-039-541-404
Manufacturer:EDAC
Manufacturer Number:895-039-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-541-404

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this cutting-edge connector features 39 positions with a single row layout, ensuring optimal performance in your electronic setup. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Its copper alloy contact material and 3A amperage capability offer reliable power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an extensive operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your connectivity solution today and experience seamless performance like never before.