895-039-541-407

Heilind Number:EDA895-039-541-407
Manufacturer:EDAC
Manufacturer Number:895-039-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-541-407

Detailed Description

Upgrade your connectivity with our cutting-edge Straight Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring 39 positions in a single row, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure placement is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.