895-039-541-412

Heilind Number:EDA895-039-541-412
Manufacturer:EDAC
Manufacturer Number:895-039-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-541-412

Detailed Description

Enhance your connectivity with this high-performance 39-position PCB connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation and 0.1-inch pitch allow for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.