895-039-541-604

Heilind Number:EDA895-039-541-604
Manufacturer:EDAC
Manufacturer Number:895-039-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-541-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a 39-position, single-row layout with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees reliable performance even in the most demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is both versatile and durable. Elevate your electronic assemblies with this essential component that meets the highest industry standards.