895-039-541-608

Heilind Number:EDA895-039-541-608
Manufacturer:EDAC
Manufacturer Number:895-039-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a single row with 39 positions for seamless integration. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. Copper Alloy contacts guarantee efficient power transfer, while a pitch of .1 inch and row spacing of .2 inch facilitate easy assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your setup with this essential connector for reliable and efficient circuit connectivity.