895-039-542-102

Heilind Number:EDA895-039-542-102
Manufacturer:EDAC
Manufacturer Number:895-039-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-102

Detailed Description

Enhance connectivity within your PCB setup with our 39-position Card Edge Connector. Designed for efficient power distribution, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with ease and precision.