895-039-542-103

Heilind Number:EDA895-039-542-103
Manufacturer:EDAC
Manufacturer Number:895-039-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a 39-position configuration, ensuring reliable data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting efficiency. With a 3A amperage capacity and operating temperature range of -40 to 105°C, it's suitable for various applications. The straight mount orientation and 0.1-inch pitch make it easy to install, while the 0.2-inch row spacing enhances flexibility in PCB layouts. Trust in this connector for efficient and secure card edge connections in your projects.