895-039-542-402

Heilind Number:EDA895-039-542-402
Manufacturer:EDAC
Manufacturer Number:895-039-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-402

Detailed Description

Enhance your PCB connectivity with this sleek Black Board to Board Card Edge Connector. Featuring a single row design with 39 positions, it ensures seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, durability and reliability are paramount. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component for streamlined and efficient connectivity.