895-039-542-407

Heilind Number:EDA895-039-542-407
Manufacturer:EDAC
Manufacturer Number:895-039-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance, 39-position, straight mount Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting, secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB to PCB connections. Operating smoothly in a wide temperature range of -40 to 105 °C, it is perfect for diverse industrial applications. Upgrade your systems with this essential component for seamless data transmission.