895-039-542-408

Heilind Number:EDA895-039-542-408
Manufacturer:EDAC
Manufacturer Number:895-039-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration in any setup. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and long-lasting durability. Boasting a single row with 39 positions, and a pitch of .1 inches, it allows for efficient data transmission. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Trust in its quality and performance to elevate your connectivity experience.