895-039-542-602

Heilind Number:EDA895-039-542-602
Manufacturer:EDAC
Manufacturer Number:895-039-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-602

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, it features 39 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, guaranteeing reliable performance even in harsh environments. With a straight mount orientation and precise row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.