895-039-542-608

Heilind Number:EDA895-039-542-608
Manufacturer:EDAC
Manufacturer Number:895-039-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-608

Detailed Description

Elevate your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 39 positions in a single row configuration, ensuring efficient data transfer in tight spaces. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is the name of the game. Operating flawlessly in a temperature range from -40 to 105°C, this connector is a versatile and resilient choice for your electronic projects. Whether for industrial applications or DIY endeavors, trust in this connector for seamless and secure board-to-board connections.