895-039-542-612

Heilind Number:EDA895-039-542-612
Manufacturer:EDAC
Manufacturer Number:895-039-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-542-612

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a single row with 39 positions and a convenient straight mount orientation. The housing is made of durable UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The contact material is Copper Alloy, guaranteeing efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Upgrade your setup with seamless and secure connectivity, essential for smooth operation.