895-039-544-102

Heilind Number:EDA895-039-544-102
Manufacturer:EDAC
Manufacturer Number:895-039-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-544-102

Detailed Description

Enhance your electronic connections with our strategic Black Card Edge Connector. Designed for seamless integration onto PCBs, this high-performance connector features a single row layout with 39 positions, ensuring optimal connectivity for your devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from robust Copper Alloy. The .1 inch pitch and .2 inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.