895-039-544-104

Heilind Number:EDA895-039-544-104
Manufacturer:EDAC
Manufacturer Number:895-039-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-544-104

Detailed Description

Enhance your connectivity with our high-performance 39-position Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts a straight mount orientation and a compact single-row design, perfect for maximizing space on your PCB. Crafted with precision, it features copper alloy contacts for reliable signal transmission and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer while maintaining stability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.