895-039-544-112

Heilind Number:EDA895-039-544-112
Manufacturer:EDAC
Manufacturer Number:895-039-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-544-112

Detailed Description

Enhance connectivity in your electronic designs with our versatile Board To Board Card Edge Connector. Featuring a single row with 39 positions, this connector ensures seamless and reliable data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity even in demanding environments. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation offers convenience during assembly. Stay connected with confidence, choose our Board To Board Card Edge Connector for your PCB designs.