895-039-544-412

Heilind Number:EDA895-039-544-412
Manufacturer:EDAC
Manufacturer Number:895-039-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-544-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 39 positions, it ensures seamless communication within your electronic devices. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable and safe operation even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it facilitates easy installation onto your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.