895-039-558-101

Heilind Number:EDA895-039-558-101
Manufacturer:EDAC
Manufacturer Number:895-039-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts 39 positions in a single row, ensuring seamless data transmission. Crafted with high-quality materials such as UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this advanced Board-To-Board Connector.