895-039-558-102

Heilind Number:EDA895-039-558-102
Manufacturer:EDAC
Manufacturer Number:895-039-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-102

Detailed Description

Enhance connectivity in your electronic designs with our Black Card Edge Connector. Designed for efficient power distribution, this high-performance connector features a 39-position, single-row layout with a pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in rugged environments. With a right-angle mount orientation, it seamlessly integrates into PCB assemblies, offering a space-saving solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in its quality construction for seamless board-to-board connections in your projects.