895-039-558-103

Heilind Number:EDA895-039-558-103
Manufacturer:EDAC
Manufacturer Number:895-039-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-103

Detailed Description

Elevate your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on your PCB, this connector features 39 positions in a single row configuration, perfect for compact applications. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial settings. Upgrade your setup with this essential component for optimal performance and durability.