895-039-558-104

Heilind Number:EDA895-039-558-104
Manufacturer:EDAC
Manufacturer Number:895-039-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek and sophisticated black Board To Board PCB Connector. Featuring a single row design with 39 positions, it ensures seamless data transfer and power delivery. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize space efficiency on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.