895-039-558-108

Heilind Number:EDA895-039-558-108
Manufacturer:EDAC
Manufacturer Number:895-039-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 39 positions in a single row, offering efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper alloy contacts with a .1-inch pitch guarantee reliable power delivery, while the 3A amperage rating caters to various electronic devices. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to optimize your PCB connections.