895-039-558-402

Heilind Number:EDA895-039-558-402
Manufacturer:EDAC
Manufacturer Number:895-039-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-402

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration within electronic devices, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. The 39-position connector features a single row with a pitch of .1 inches, ensuring precise and secure connections. Its copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the technology sector. Trust in its quality to enhance the efficiency of your PCB assemblies.