895-039-558-403

Heilind Number:EDA895-039-558-403
Manufacturer:EDAC
Manufacturer Number:895-039-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless board-to-board connections, this connector features 39 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. The right-angle mount orientation and a pitch of .1 inches offer versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for demanding applications in electronics and industrial settings, this connector is a must-have for achieving seamless and secure connections on your PCBs.